Diodes IncorporatedB350A-13-FGleichrichter

Diode Schottky 50V 3A 2-Pin SMA T/R

Converting from AC to DC is simple when using a Schottky diode B350A-13-F rectifier from Diodes Zetex. Its maximum power dissipation is 850 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its peak non-repetitive surge current is 80 A, while its maximum continuous forward current is 3 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

Auf Lager: 80.101 Stück

Regional Inventory: 131

    Total0,19 €Price for 1

    131 auf Lager: heute versandbereit

    • Service Fee  6,02 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2216+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      131
      Country Of origin:
      Taiwan
         
      • Price: 0,1854 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2216+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 131 Stück
      • Price: 0,1854 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2344+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 19.970 Stück
      • Price: 0,0798 €
    • (5000)

      Date Code:
      +
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 60.000 Stück
      • Price: 0,0474 €

    Suchen Sie immer noch nach den Teilen, die Sie brauchen?

    Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.