Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.3(Max) mm |
Verpackungsbreite | 3.94(Max) mm |
Verpackungslänge | 4.57(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
Switch from an AC voltage to a DC voltage using a Schottky diode B380B-13-F rectifier from Diodes Zetex. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 3 A. It is made in a single configuration.