VishayB380C1000G-E4/51Brückengleichrichter
Rectifier Bridge Diode Single 600V 1.2A 4-Pin Case WOG Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.6(Max) |
Verpackungsbreite | 8.84(Max) |
Verpackungslänge | 9.86(Max) |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | WOG |
Lieferantenverpackung | Case WOG |
4 |
If you want to convert an alternating current input into a direct current, then this B380C1000G-E4/51 full bridge rectifier from Vishay is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. It is made in a single configuration. This rectifier has an operating temperature range of -40 °C to 125 °C.