TDKB39162B4050U510SAW-Filter
SAW Filter RF 1575.42MHz 3.8dB 50Ohm SMD 6 Pin DCC6D Automotive
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
RF | |
1575.42M | |
50Ohm | |
3.8 | |
1 | |
Surface Mount | |
6 | |
1.2 | |
-45 | |
125 | |
DCC6D | |
3 | |
3 | |
1.1 |
Easily convert electrical signals into mechanical waves with this rf B39162B4050U510 SAW filter from EPCOS. This SAW filter has a minimum operating temperature of -45 °C and a maximum of 125 °C. It has 6 terminals. This product is 3 mm long, 1.1 mm tall and 3 mm deep.