TDKB39162B4300F210SAW-Filter
SAW Filter RF 1575.42MHz 1.3dB 50Ohm SMD 5 Pin QCS5P Automotive
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
RF | |
1575.42M | |
50Ohm | |
1.3 | |
0.6 | |
Surface Mount | |
5 | |
0.5 | |
-40 | |
85 | |
QCS5P | |
1.4 | |
1.1 | |
0.4 |
Select only a desired band of frequencies for your electronic circuit with this specially engineered rf B39162B4300F210 SAW filter from EPCOS. This SAW filter has an operating temperature range of -40 °C to 85 °C. It has 5 terminals. This product is 1.4 mm long, 0.4 mm tall and 1.1 mm deep.