TDKB39321B3781Z810SAW-Filter
SAW Filter RF 315MHz 2.5dB 50Ohm SMD 8 Pin QCC8B Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8543.70.98.60 | |
Automotive | Yes |
PPAP | Unknown |
Select only a desired band of frequencies for your electronic circuit with this specially engineered rf B39321B3781Z810 SAW filter from EPCOS. This SAW filter has an operating temperature range of -45 °C to 120 °C. It has 8 terminals. This product is 3.8 mm long, 1.5 mm tall and 3.8 mm deep.