TDKB39431B3732H110SAW-Filter
SAW Filter RF 433.92MHz 3.1dB 50Ohm SMD 6 Pin DCC6E Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | Yes |
PPAP | Unknown |
This rf B39431B3732H110 SAW filter from EPCOS converts electrical signals to mechanical waves to select only a desired band of frequencies to pass. This SAW filter has a minimum operating temperature of -45 °C and a maximum of 125 °C. It has 6 terminals. This product is 3 mm long, 1 mm tall and 3 mm deep.