TDKB39431B3760Z810SAW-Filter
SAW Filter RF 433.92MHz 2.6dB 50Ohm SMD 8 Pin QCC8B Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Convert electrical signals into mechanical waves in your electronic circuit with this specially engineered rf B39431B3760Z810 SAW filter from EPCOS. This SAW filter has a minimum operating temperature of -45 °C and a maximum of 125 °C. It has 8 terminals. This product is 3.8 mm long, 1.5 mm tall and 3.8 mm deep.