TDKB39431B3791Z810SAW-Filter
SAW Filter RF 433.42MHz 4.5dB 640Ohm//1.5pF SMD 8 Pin QCC8B Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | Yes |
PPAP | Unknown |
This rf B39431B3791Z810 SAW filter from EPCOS acts as a bandpass filter for high frequency signals. This SAW filter has an operating temperature range of -20 °C to 80 °C. It has 8 terminals. This product is 3.8 mm long, 1.5 mm tall and 3.8 mm deep.