TDKB39461B5058Z810SAW-Filter
SAW Filter Low Loss 460MHz 3.2dB 50Ohm SMD 8 Pin QCC8B
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
This low loss B39461B5058Z810 SAW filter from EPCOS acts as a bandpass filter for high frequency signals. This SAW filter has an operating temperature range of -40 °C to 85 °C. It has 8 terminals. This product is 3.8 mm long, 1.5 mm tall and 3.8 mm deep.