TDKB39871B3717U410SAW-Filter
SAW Filter RF 866.5MHz 3.8dB 50Ohm SMD 6 Pin DCC6C Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | Yes |
PPAP | Unknown |
This rf B39871B3717U410 SAW filter from EPCOS is perfect to filter signals in radio frequency applications. This SAW filter has an operating temperature range of -45 °C to 125 °C. It has 6 terminals. This product is 3 mm long, 1.1 mm tall and 3 mm deep.