TDKB39921-B3588-U410SAW-Filter
SAW Filter RF 915MHz 3.3dB 50Ohm SMD 6 Pin DCC6C Automotive T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8541.60.00.60 | |
Automotive | Yes |
PPAP | Unknown |
This rf B39921B3588U410 SAW filter from EPCOS converts electrical signals to mechanical waves to select only a desired band of frequencies to pass. This SAW filter has an operating temperature range of -45 °C to 125 °C. It has 6 terminals. This product is 3 mm long, 1.1 mm tall and 3 mm deep.