TDKB39921B3718U410SAW-Filter
SAW Filter RF 916MHz 3dB 50Ohm SMD 6 Pin DCC6C Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
This rf B39921B3718U410 SAW filter from EPCOS functions by selecting only a desired band of frequencies to pass on signals transmitted or received in your electronic device. This SAW filter has an operating temperature range of -45 °C to 125 °C. It has 6 terminals. This product is 3 mm long, 1.1 mm tall and 3 mm deep.