TDKB39921B4317P810SAW-Filter
SAW Filter RF 915MHz 2.2dB 200Ohm SMD 5 Pin QCS5P Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Unknown |
Select only a desired band of frequencies for your electronic circuit with this specially engineered rf B39921B4317P810 SAW filter from EPCOS. This SAW filter has an operating temperature range of -40 °C to 85 °C. It has 5 terminals. This product is 1.4 mm long, 0.4 mm tall and 1.1 mm deep.