OmronB3AL-1002PTastschalter
Switch Tactile N.O. SPST Button J-Lead 0.05A 16VDC 3N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Long Stroke | |
Button | |
SPST | |
N.O. | |
0.05@16VDC | |
250VAC | |
100 | |
100 | |
1000000 | |
3 | |
Black | |
1 | |
Surface Mount | |
J-Bend | |
2 | |
0.3 | |
6 | |
Straight | |
-40 | |
90 | |
Tape and Reel | |
6 | |
6.9 | |
0.18 | |
6.6 | |
6.9 | |
5 |
With just a change in pressure this long stroke B3AL-1002P tactile switch from Omron can turn your circuit on or off. This device has a maximum current rating of 0.05 A @ 16VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 90 °C. The B3AL-1002P tactile switch has a j-bend termination style. This button actuator is black. The maximum DC voltage rating is 16 VDC. This product is 6.6 mm long, 5 mm tall and 6.9 mm deep.
EDA / CAD Models |