JST ManufacturingB3B-ZR-SM4-TFT(LF(SN)Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 3 POS 1.5mm Solder ST SMD T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Shrouded Header | |
HDR | |
3 | |
1 | |
Solder | |
1.5 | |
Straight | |
1 | |
50VAC|50VDC | |
500 | |
30 | |
-25 | |
85 | |
Tape and Reel | |
7.5 | |
5.2 | |
5 | |
Surface Mount |
EDA / CAD Models |