OmronB3F-1100Tastschalter
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
The miniature B3F-1100 tactile switch from Omron lets you quickly turn on your system by use of pressure. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -25 °C to 70 °C. The B3F-1100 tactile switch has a PC pin termination style. This ivory flat plunger actuator is 0.9 mm long. This product is 7.7 mm deep. The maximum DC voltage rating is 24 VDC.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
