OmronB3F-5101Tastschalter
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Miniature | |
SPST | |
Flat Round Button | |
N.O. | |
0.05@24VDC | |
500VAC | |
100 | |
100 | |
10000000 | |
1.27 | |
Blue | |
0.8 | |
2 | |
12.5 | |
Through Hole | |
PC Pins | |
4 | |
3.5 | |
5 | |
IP00 | |
Straight | |
-25 | |
70 | |
Bag | |
12 | |
12 | |
3.5 | |
0.85 | |
13.2 | |
13.8 | |
4.3 | |
Gold |
EDA / CAD Models |