OmronB3F-6150Tastschalter
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 0.98N Thru-Hole Tape
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Miniature | |
SPST | |
Projected Plunger | |
N.O. | |
0.05@24VDC | |
500VAC | |
100 | |
100 | |
1000000 | |
0.98 | |
Ivory | |
3.9 | |
1 | |
Through Hole | |
PC Pins | |
2 | |
5 | |
IP00 | |
Straight | |
-25 | |
70 | |
Tape | |
6 | |
6 | |
3.4 | |
0.25 | |
8.15 | |
6.2 | |
7.3 | |
Gold |
EDA / CAD Models |