OmronB3F3102Tastschalter
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Miniature | |
Flat Round Button | |
SPST | |
N.O. | |
0.05@24VDC | |
500VAC | |
100 | |
100 | |
300000 | |
1.47 | |
Yellow | |
0.9 | |
1 | |
Through Hole | |
PC Pins | |
2 | |
3.5 | |
4.5 | |
IP00 | |
Right Angle | |
-25 | |
70 | |
Bag | |
7.3 | |
4.75 | |
7.4 | |
0.25 | |
8.7 | |
7.15 | |
7.4 | |
Gold |
This miniature B3F-3102 tactile switch from Omron makes it possible to turn on or off your circuit by the use of pressure. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The B3F-3102 tactile switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This product is 8.7 mm long, 7.4 mm tall and 7.15 mm deep. This yellow flat plunger actuator is 0.9 mm long.
EDA / CAD Models |