OmronB3F3120Tastschalter
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
This miniature B3F-3120 tactile switch from Omron will turn your system on and off when there is a change in pressure. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The B3F-3120 tactile switch has a PC pin termination style. This product is 8.7 mm long, 7.4 mm tall and 7.85 mm deep. The maximum DC voltage rating is 24 VDC. This black flat plunger actuator is 1.6 mm long.
EDA / CAD Models |