OmronB3F6002Tastschalter
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.47N Thru-Hole Tape
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Miniature | |
Flat Round Button | |
SPST | |
N.O. | |
0.05@24VDC | |
500VAC | |
100 | |
100 | |
300000 | |
1.47 | |
Yellow | |
0.9 | |
1 | |
Through Hole | |
PC Pins | |
2 | |
5 | |
IP00 | |
Straight | |
-25 | |
70 | |
Tape | |
6 | |
6 | |
3.4 | |
0.25 | |
6 | |
6.2 | |
4.3 | |
Gold |
Wow! This miniature B3F6002 tactile switch from Omron is easy for turning on your circuit with applied force. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -25 °C to 70 °C. The B3F6002 tactile switch has a PC pin termination style. This product is 6 mm long, 4.3 mm tall and 6.2 mm deep. The maximum DC voltage rating is 24 VDC. This yellow flat plunger actuator is 0.9 mm long.
EDA / CAD Models |