OmronB3FS-4005PTastschalter

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 2.55N SMD T/R

Turn on or off your circuit simply by applying pressure to this B3FS-4005P tactile switch from Omron. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -25 °C to 70 °C. The B3FS-4005P tactile switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product is 12 mm long, 4.3 mm tall and 15 mm deep. This round button actuator is 0.4 mm long.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    20 Wochen
    Country Of origin:
    China
    • Price: 0,7260 €
    1. 1+0,7260 €
    2. 3500+0,6404 €