SwitchcraftB3MBSteckverbinder für Audio und Video
Conn XLR Connector M 3 POS ST Panel Mount 3 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Make your product's components work properly with the xlr connector B3MB audio and video connector from Switchcraft. This M connector has 3 M contacts. It has a straight body orientation. This connector has a single port. It has a male type gender. It has 3 terminals. This product is 27.78 mm long with a diameter of 28.18 mm.