OmronB3SN3112Tastschalter
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 24VDC 50000Cycles 1.57N SMD Bag
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Want to use a force of pressure to turn on your circuit? Check out this B3SN-3112 tactile switch from Omron. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The B3SN-3112 tactile switch has a j-bend termination style. The maximum DC voltage rating is 24 VDC. This product is 6.5 mm long, 3.1 mm tall and 7 mm deep. This round button actuator is ivory.
EDA / CAD Models |