OmronB3W9000R1NTastschalter
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
B3W-9000-R1N | |
Automotive | No |
PPAP | No |
Wow! This B3W-9000-R1N tactile switch from Omron is easy for turning on your circuit with applied force. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The B3W-9000-R1N tactile switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This product is 10 mm long, 11 mm tall and 10 mm deep. This milky white square button actuator is 5.2 mm long.