OmronB3W9000RG2CTastschalter
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Square Button | |
SPST | |
Momentary | |
N.O. | |
0.05@24VDC | |
500VAC | |
100 | |
100 | |
1.57 | |
Transparent | |
5.2 | |
2 | |
6.5 | |
Through Hole | |
PC Pins | |
4 | |
5.5 | |
4.5 | |
IP00 | |
Straight | |
-25 | |
70 | |
Box | |
10 | |
10 | |
5.8 | |
10 | |
10 | |
11 |
With just a change in pressure this B3W-9000-RG2C tactile switch from Omron can turn your circuit on or off. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The B3W-9000-RG2C tactile switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This transparent square button actuator is 5.2 mm long. This product is 10 mm long, 11 mm tall and 10 mm deep.