OmronB3W9000G1GTastschalter
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Square Button | |
SPST | |
Momentary | |
N.O. | |
0.05@24VDC | |
500VAC | |
100 | |
100 | |
1000000 | |
1.57 | |
Green | |
5.2 | |
2 | |
6.5 | |
Through Hole | |
PC Pins | |
4 | |
5.5 | |
4.5 | |
IP00 | |
Straight | |
-25 | |
70 | |
Box | |
10 | |
10 | |
5.8 | |
10 | |
10 | |
11 |
Apply pressure and turn your circuit on with this B3W9000G1G tactile switch from Omron. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The B3W9000G1G tactile switch has a PC pin termination style. This product is 10 mm long, 11 mm tall and 10 mm deep. This green square button actuator is 5.2 mm long. The maximum DC voltage rating is 24 VDC.