JST ManufacturingB4B-ZR(LF)(SN)Steckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (4 Sides) HDR 4 POS 1.5mm Solder ST Thru-Hole Box

Easily mount this shrouded B4B-ZR (LF)(SN) header connector from JST Corporation onto your PCB project to support a variety of physical configuration options. This HDR connector's 4 contacts that are made out of brass and plated with tin over copper. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 1.5 mm. It has a header type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 1 A. This connector has an operating temperature of -25 to 85 °C. It uses the solder termination method. This product is 7.5 mm long, 4.5 mm tall and 3.5 mm deep. B4B-ZR (LF)(SN) is housed in ivory polyamide 6/6.

33.939 Stück: Versand in vsl. 2 Tagen

    Total0,13 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2301+
      Manufacturer Lead Time:
      27 Wochen
      Country Of origin:
      Südkorea
      • In Stock: 33.939 Stück
      • Price: 0,1285 €