ITT CorporationB50-053-0000220RF-Steckverbinder
Conn SMC 0Hz to 12.4GHz 50Ohm Solder RA Thru-Hole F Gold
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Connect your RF components is by using this smc B50-053-0000220 RF connector from ITT. This connector's body is plated in gold. It has a right angle body orientation. It has a female type gender. It has an operating frequency of 0 to 12.4G Hz. This product is 13.8 mm long, 8.69 mm tall and 6.41 mm deep. It uses the solder termination method. This rf connector has an operating temperature of -65 to 165 °C.