ITT CorporationB51-024-0000220RF-Steckverbinder
Conn SMB 0Hz to 4GHz 50Ohm Solder ST Cable Mount PL Gold
EAR99 | |
Active | |
8544.49.3080 | |
Automotive | No |
PPAP | No |
This smb B51-024-0000220 RF connector from ITT will make your RF components work in sync. This connector's body is plated in gold. It has a straight body orientation. It has a plug type gender. It has an operating frequency of 0 to 4G Hz. This product is 25.15 mm long, 5.56 mm tall and 5.58 mm deep. It uses the solder termination method. This rf connector has an operating temperature of -65 to 165 °C.