ITT CorporationB51-024-9399220RF-Steckverbinder
Conn SMB 0Hz to 4GHz 50Ohm Solder ST Cable Mount PL Gold
Compliant | |
EAR99 | |
Active | |
8536.69.40.10 | |
Automotive | No |
PPAP | No |
SMB | |
PL | |
Crimp | |
Straight | |
M | |
Gold | |
0 to 4G | |
0.25 | |
50 | |
1000 | |
500 | |
Standard | |
-65 | |
165 | |
25.15 | |
Cable Mount |
The smb B51-024-9399220 RF connector from ITT will make sure your RF components are shielded properly when connected. It has a plug type gender. It has a straight body orientation. It has an operating frequency of 0 to 4G Hz. This product is 25.15 mm long. It uses the crimp termination method. This rf connector has an operating temperature of -65 to 165 °C.