ITT CorporationB51-053-0000220RF-Steckverbinder

Conn SMB 0Hz to 4GHz 50Ohm Solder RA Thru-Hole F Gold

Ideal for any cable need, this smb B51-053-0000220 RF connector from ITT will bring a strong connection to your transmission line so you do not have to worry again. This connector's body is plated in gold. It has a female type gender. It has a right angle body orientation. It has an operating frequency of 0 to 4G Hz. It uses the solder termination method. This product is 8.69 mm tall. This rf connector has an operating temperature of -65 to 165 °C.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    20 Wochen
    • Price: 6,3530 €
    1. 1+6,3530 €
    2. 2500+6,3097 €
    3. 5000+6,2470 €
    4. 10000+5,8884 €