ITT CorporationB51-328-3188220RF-Steckverbinder

Conn SMB 0Hz to 4GHz 50Ohm Solder RA Cable Mount PL Gold

The smb B51-328-3188220 RF connector from ITT will make sure your RF components are shielded properly when connected. This connector's body is plated in gold. It has a plug type gender. It has a right angle body orientation. It has an operating frequency of 0 to 4G Hz. It uses the solder termination method. This product is 13.33 mm long, 16.97 mm tall and 6.43 mm deep. This rf connector has an operating temperature of -65 to 165 °C.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Date Code:
    2003+
    Manufacturer Lead Time:
    20 Wochen
    Country Of origin:
    China
    • Price: 6,2418 €
    1. 1+6,2418 €
    2. 2500+5,8091 €
    3. 5000+5,3439 €
    4. 10000+4,9761 €