Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
>= -3.5 | |
4.4%/K | |
4 | |
< 5 | |
3980 | |
3850 to 4100 | |
-55 | |
125 | |
2200 | |
1500 to 6000 | |
±5 | |
180m | |
Temperature Compensation|Temperature Measurement | |
Tape and Reel | |
1.6 | |
0.8 | |
0.9(Max) | |
Solder Pad | |
Surface Mount |
Extract analog temperature information by implementing this B57321V2222J60 thermistor developed by EPCOS. It has 2 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.6 mm long, 0.9(Max) mm tall and 0.8 mm deep.