TDKB57351V5103H60Thermistoren
Thermistor NTC 10K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 3980K >= -3.5 T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
NTC | |
2 | |
>= -3.5 | |
4.9%/K | |
4 | |
< 5 | |
3980 | |
3850 to 4100 | |
-40 | |
150 | |
10000 | |
6000 to 25000 | |
±3 | |
180m | |
Temperature Compensation|Temperature Measurement | |
Tape and Reel | |
1.6 | |
0.8 | |
0.9(Max) | |
Solder Pad | |
Surface Mount |
Say goodbye to inaccurate temperature measurements with this B57351V5103H60 thermistor by EPCOS. This part has a temperature range of -40 °C to 150 °C. It has 2 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.6 mm long, 0.9(Max) mm tall and 0.8 mm deep.