EAR99 | |
Active | |
8533.21.00.10 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
NTC | |
2 | |
100 | |
>= 100 | |
3060 | |
< 3250 | |
4 | |
< 7 | |
±20 | |
5100m | |
Switch-Mode Power Supply|Soft-Start Motor | |
7.5 | |
28(Max) | |
Tape and Reel | |
21(Max) | |
7(Max) | |
Radial | |
Through Hole |
Easily measure temperature by implementing this B57364S409M51 thermistor by EPCOS. It has 2 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 7(Max) mm deep.