TDKB57863S303F40Thermistoren
Thermistor NTC 30K Ohm 2-Pin Wire 3964K >= -3.5 Bulk Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
NTC | |
2 | |
>= -3.5 | |
4.3%/K | |
15 | |
15 to 40 | |
3964 | |
3850 to 4100 | |
-55 | |
155 | |
30000 | |
25000 to 120000 | |
60m | |
Temperature Measurement | |
N/A | |
44 | |
Bulk | |
N/A | |
2.41(Max) | |
N/R | |
N/R | |
6.5(Max) | |
Wire | |
Through Hole |
Extract analog temperature information by implementing this B57863S303F40 thermistor developed by EPCOS. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.5(Max) mm tall with a diameter of 2.41(Max) mm.