TDKB57867S0502F140Thermistoren
Thermistor NTC 5K Ohm 1% 2-Pin Radial 3988K >= -3.5 Bulk Automotive AEC-Q200
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
NTC | |
2 | |
>= -3.5 | |
4.4%/K | |
12 | |
5 to 15 | |
3988 | |
3850 to 4100 | |
±1% | |
-55 | |
155 | |
5000 | |
1500 to 6000 | |
±1 | |
60m | |
Temperature Measurement | |
6.5(Max) | |
Bulk | |
2.41(Max) | |
6.5(Max) | |
Radial | |
Through Hole |
This B57867S0502F140 thermistor from EPCOS is a great way to measure temperature while taking up no space. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.5(Max) mm tall with a diameter of 2.41(Max) mm.