TDKB57867S103F140Thermistoren
Thermistor NTC 10K Ohm 1% 2-Pin Radial 3988K >= -3.5 Bulk Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.10 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
This B57867S103F140 thermistor from EPCOS will extract important temperature information in terms of analog information. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.5(Max) mm tall with a diameter of 2.41(Max) mm.