50% Off
TDKB57869S103F140Thermistoren
Thermistor NTC 10K Ohm 2-Pin Radial 3988K >= -3.5 Bulk Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
A cheap and effective way to measure temperature, this B57869S103F140 thermistor from EPCOS belongs in your design. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.5(Max) mm tall with a diameter of 2.41(Max) mm.