Reduced Price
TDKB57869S302F140Thermistoren
Thermistor NTC 3K Ohm 2-Pin Radial 3988K >= -3.5 Bulk Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.10 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Simple to implement like a resistor this B57869S302F140 thermistor developed by EPCOS will measure temperature. This part has a temperature range of 0 °C to 70 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.5(Max) mm tall with a diameter of 2.41(Max) mm.