Reduced Price
TDKB57891M472KThermistoren
Thermistor NTC 4.7K Ohm 10% 2-Pin Radial 3980K >= -3.5 Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Extract analog temperature information by implementing this B57891M472K thermistor developed by EPCOS. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.5(Max) mm deep.