Reduced Price
TDKB59008C120A40Thermistoren
Thermistor PTC 250 Ohm 2-Pin Radial Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Extract analog temperature information by implementing this B59008C120A40 thermistor developed by EPCOS. This part has a temperature range of 0 °C to 40 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3(Max) mm long and 3(Max) mm deep.