TDKB59083G1120A161Thermistoren
Thermistor PTC 16 Ohm 20% 2-Pin Surface Mount Solder Pad T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
PTC | |
2 | |
-20 | |
125 | |
245VAC | |
16 | |
7 to 50 | |
±20 | |
Over Current Protection for Telecom|Suitable for Line Card | |
N/A | |
N/R | |
Tape and Reel | |
N/R | |
8 | |
9.5 | |
3.1 | |
Solder Pad | |
Surface Mount |
Actively measure temperature with this B59083G1120A161 thermistor from EPCOS. This part has a temperature range of -20 °C to 125 °C. It has 2 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 8 mm long, 3.1 mm tall and 9.5 mm deep.