Reduced Price
TDKB59101P1120A62Thermistoren
Thermistor PTC 13 Ohm 25% 2-Pin 3225 Surface Mount Solder Pad T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
PTC | |
2 | |
-40 | |
125 | |
30VDC|30VAC | |
13 | |
7 to 50 | |
±25 | |
Over Current Protection|Short Circuit Protection | |
N/R | |
N/R | |
Tape and Reel | |
N/R | |
8 | |
6.3 | |
3.3 | |
Solder Pad | |
Surface Mount |
This B59101P1120A62 thermistor by EPCOS is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 8 mm long, 3.3 mm tall and 6.3 mm deep.