TDKB59301P1120A62Thermistoren
Thermistor PTC 3.1 Ohm 25% 2-Pin 4032 Surface Mount Solder Pad T/R Automotive
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
This B59301P1120A62 thermistor from EPCOS is a great way to measure temperature while taking up no space. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 10 mm long, 3.3 mm tall and 8 mm deep.