Reduced Price
TDKB59601A85A62Thermistoren
Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.10 | |
Automotive | No |
PPAP | No |
Say goodbye to inaccurate temperature measurements with this B59601A85A62 thermistor by EPCOS. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.