Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
PTC | |
2 | |
-40 | |
125 | |
265VDC|265VAC | |
6 | |
< 7 | |
±25 | |
Over Current Protection|Short Circuit Protection | |
5 | |
21(Max) | |
Strip | |
17.5(Max) | |
N/R | |
5(Max) | |
N/R | |
Radial | |
Through Hole |
Extract analog temperature information by implementing this B59840C0120A070 thermistor developed by EPCOS. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product is 5(Max) mm deep.