Reduced Price
TDKB59860C160A70Thermistoren
Thermistor PTC 15 Ohm 25% 2-Pin Radial Strip
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.10 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
A cheap and effective way to measure temperature, this B59860C160A70 thermistor from EPCOS belongs in your design. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product is 5(Max) mm deep.